- RS Stock No.:
- 705-6000
- Mfr. Part No.:
- M71-R6600
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 705-6000
- Mfr. Part No.:
- M71-R6600
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
BMP71 Label Printer
Portable printer for security and electric labelling.
Memory: 201 MB - up to 100,000 labels.
Max. width of label (mm): 50.8
Max. width of printing (mm): 45,974
Max. length of printing (mm): 1016
Length of roll (m): 15.24
Print resolution (dpi): 300
Memory: 201 MB - up to 100,000 labels.
Max. width of label (mm): 50.8
Max. width of printing (mm): 45,974
Max. length of printing (mm): 1016
Length of roll (m): 15.24
Print resolution (dpi): 300
Note
RS 7055997 is sold with an EU power supply and AZERTY keyboard.
Specifications
Attribute | Value |
---|---|
Tape Width | 50.8 mm |
Works With Printer Models | BMP71 |
Background Colour | Black |
Laminated | No |
Tape Length | 46 m |
Label Quantity | 1 Roll |