Brady on White Label Printer Tape, 50 mm Width, 15 m Length
6 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 332-1170
- Mfr. Part No.:
- 042021
- Manufacturer:
- Brady
- COO (Country of Origin):
- US
units | Per unit |
1 - 4 | $165.37 |
5 - 9 | $162.48 |
10 - 39 | $158.41 |
40 + | $154.46 |
HandiMark<sup>TM</sup> portable label maker
Attribute | Value |
Tape Width | 50 mm |
Works With Printer Models | HandiMark |
Background Colour | White |
Laminated | Yes |
Tape Length | 15 m |
Label Quantity | 1 Roll |