Brady on White Label Printer Tape, 25 mm Width, 15 m Length

  • RS Stock No. 332-1035
  • Mfr. Part No. 042019
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HandiMarkTM portable label maker

Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.

Specifications
Attribute Value
Tape Width 25 mm
Works With Printer Models HandiMark
Background Colour White
Laminated Yes
Tape Length 15 m
Label Quantity 1 Roll
4 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 140.67
(exc. GST)
$ 154.74
(inc. GST)
units
Per unit
1 - 4
$140.67
5 - 9
$138.20
10 - 39
$134.76
40 +
$131.38
Related Products
BMP21-PLUS The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT UK) Portable ...
Description:
BMP21-PLUS The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT UK) Portable Label Printer from Brady is an all-in-one labeller for voice/datacom, electrical and general industrial teams Drop-lock-and-print cartridges with smart cell technology Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G ...
D1 Labelling Tapes Dymo D1 labels offer the ...
Description:
D1 Labelling Tapes Dymo D1 labels offer the performance and variety you need for most labelling jobs Created specifically for your Label Manager and Label Writer Duo label makers they adhere to most clean, flat surfaces - including plastic, paper, ...
D1 19mm Labelling Tapes Dymo D1 labels offer ...
Description:
D1 19mm Labelling Tapes Dymo D1 labels offer the performance and variety you need for most labelling jobs Created specifically for your Label Manager and Label Writer Duo label makers they adhere to most clean, flat surfaces - including plastic, ...
DYMO Heat Shrink Tubing DYMO heat shrink is ...
Description:
DYMO Heat Shrink Tubing DYMO heat shrink is typically used for cable marking Pressure fit (no adhesive required) makes it particularly resistant to moisture, humidity and chemicals Length: 1.5m Colour: White Material: Polyolefin Note Heat Shrinkable Tubing for use in ...