- RS Stock No.:
- 179-4050
- Mfr. Part No.:
- S0722420
- Brand:
- Dymo
Discontinued product
- RS Stock No.:
- 179-4050
- Mfr. Part No.:
- S0722420
- Brand:
- Dymo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
DYMO White Label Printer Tape And Label
The DYMO white LW label uses a direct thermal printing process, so one never has to bother with messy, expensive ink or toners. It is available in a variety of sizes. The tape is available in rolls, as a result of which one can print one label or hundreds with ease. It is compatible with the Label Writer 450 printer. This shipping type label is a name badge label that comes with a permanent adhesive.
Features and Benefits
Easy-to-peel label is easy to use for fast, precise labelling
Operating temperature range between -18°C and 50°C
Water resistant
Tear resistant
Heat resistant
Moisture resistant
Operating temperature range between -18°C and 50°C
Water resistant
Tear resistant
Heat resistant
Moisture resistant
Applications
Shelving
Storage
Signage
Storage
Signage
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless |
Background Colour | White |
Laminated | No |
Label Width | 54mm |
Label Length | 101mm |
Label Quantity | 220 Per Roll |
Label Dimensions | 54 x 101mm |