- RS Stock No.:
- 179-4048
- Mfr. Part No.:
- S0722360
- Brand:
- Dymo
Discontinued product
- RS Stock No.:
- 179-4048
- Mfr. Part No.:
- S0722360
- Brand:
- Dymo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Dymo Thermal Transfer Printer Label Tape
The Dymo white thermal transfer printer label tape has a permanent adhesive strength and 89mmx28mm size. It is a single label can be printed easily without leaving any leftover waste.
Features and Benefits
Extremely durable
High-quality flexible material
Abrasion resistant
Removable and reusable
130 labels per roll
High-quality flexible material
Abrasion resistant
Removable and reusable
130 labels per roll
Applications
Identification printing of finished products
Printing rating plates
General-purpose identification printing
Printing rating plates
General-purpose identification printing
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless |
Label Width | 28mm |
Label Length | 89mm |
Label Quantity | 130 |
Label Dimensions | 28 x 89mm |