- RS Stock No.:
- 124-5853
- Mfr. Part No.:
- 2112289
- Brand:
- Dymo
Discontinued product
- RS Stock No.:
- 124-5853
- Mfr. Part No.:
- 2112289
- Brand:
- Dymo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
LabelWriter Labels
LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.
There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Office Labelling Solutions Guide or the datasheet for more information.
There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Office Labelling Solutions Guide or the datasheet for more information.
Features & Benefits
White and clear labels to suit most labelling needs
Supplied on rolls and easy to load
Supplied on rolls and easy to load
Typical Applications
These LW DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These labels are designed in a roll so you can print one or hundreds with ease with no sheet label jams, no layout hassle and no waste. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape water resistant.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelWriter printers and DUO printers
Yes, this label printer tape water resistant.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelWriter printers and DUO printers
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless |
Background Colour | White |
Print Colour | Black |
Laminated | No |
Label Width | 32mm |
Label Length | 57mm |
Label Quantity | 800 Per Roll |
Label Dimensions | 57 x 32mm |