- RS Stock No.:
- 494-837
- Mfr. Part No.:
- XR-9BU1-W-DJ
- Brand:
- Casio
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 494-837
- Mfr. Part No.:
- XR-9BU1-W-DJ
- Brand:
- Casio
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Casio Machine Tapes
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200 |
Background Colour | Blue |
Print Colour | Black |
Laminated | Yes |
Tape Length | 8 m |
Label Quantity | 1 Roll |