- RS Stock No.:
- 662-6169
- Mfr. Part No.:
- 596-12615
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 662-6169
- Mfr. Part No.:
- 596-12615
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stock check and nameplate labels, thermal transfer print
Blank labels for thermal transfer print
For permanent identification on flat and smooth surfaces of all kinds
High contrast
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
For permanent identification on flat and smooth surfaces of all kinds
High contrast
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Approvals
UL
Approvals
UL
Specifications
Attribute | Value |
---|---|
Works With Printer Models | TT4000, TT420 |
Background Colour | White |
Label Width | 12.7mm |
Label Length | 25.4mm |
Label Quantity | 7500 |
Label Dimensions | 25.4 x 12.7mm |