DYMO XTL 300 (1889482) Label Printer Kit with QWERTY Keyboard, Type I - Australian 3-Pin

  • RS Stock No. 122-8358
  • Mfr. Part No. 1889482
  • Manufacturer Dymo XTL
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DYMO XTL 300 24mm PC-Connected Handheld Industrial Label Maker Kit

Tired of complicated labelers? Simplify labeling with the DYMO® XTL™ 300. A life-like on screen print preview and built-in label applications help save time on the job. Prints 24mm (1in.) labels, including heat-shrink tubes, barcode and pre-sized labels. Labels available in a full range of UL-rated materials and colours. PC connectivity* and DYMO ID software for importing Microsoft® Excel® or database files for printing entire label batches

3-Year Limited Warranty
Maximized print area helps reduce label waste
PC-connectivity* and free DYMO ID software for easy transfer of labels to and from the XTL 300 for jobsite editing and printing
Durable built-in cutter for fast label production
Impact-resistant rubber bumpers and wipe-clean keypad withstand harsh work environments
300 dpi print resolution for clear text and high-density barcodes
Handheld design and contoured finger grips for easy handling
On-screen label indicator automatically detects and displays the loaded label
Prints an average of 23mm (0.90in.) per second print speed
Uses easy-to-load XTL™ label cartridges up to 24mm (1in.)
Customizable printer settings eliminate unnecessary menus and steps
Other features: Computer-style QWERTY keypad, 40 MB memory, 200+ stored images and symbols, favorites folder, lanyard

General Identification:

General Identification
Barcodes (1D and 2D)
Asset Tracking
Wire and Cable Identification
Networking Components Identification
Facilities Identification

Data Communications, Pro A/V, Security Identification:

Patch Panel / Distribution Panel Identification
Wire and Cable Identification
110 Block Identification
Terminal Block Identification
Faceplate Identification
Asset Tracking
Barcodes (1D and 2D)

MRO / Facilities Identification:

Lean/5S Marking
Bins and Beams Marking
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
Breaker Identification
Pipe Marking (up to 1.25in./30 mm diameter)
Materials Management

Note

*Works with Windows® 7, Windows® 8/8.1, Windows® 10

Supplied with

XTL™ 300 Kit
DYMO XTL™ 300 Label Maker
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
24 mm x 7m All-Purpose Vinyl, Black on White Cartridge
Lanyard
Quick Start Guide
Software Download Card
Carrying Case
21 x 39mm in Laminated Wire / Cable Wrap, Black on White, 150 labels

Dymo Portable

Specifications
Attribute Value
Model XTL 300
Application Industrial
Maximum Label Width 24mm
Keyboard Yes
Plug Type Type I - Australian 3-Pin
Keyboard Layout QWERTY
Resolution 300dpi
Dimensions 120 x 265 x 69mm
Height 120mm
Weight 1.2kg
Depth 69mm
Connection Port USB
Width 265mm
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 834.58
(exc. GST)
$ 918.04
(inc. GST)
units
Per unit
1 +
$834.58
Related Products
Portable printer, designed for marking wires and cables ...
Description:
Portable printer, designed for marking wires and cables on site Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling The thermal printer provides excellent resolution and smudge and smear resistance Automatically recognizes label material, size and ...
Description:
The IES range of TFT Interface Kits ( TIK ) is an advanced TFT LCD monitor control board, offering high quality imageson a range of TFT productsThis single board solution enables an easy monitor and or video replacement with a ...
The Dymo Letra Tag 100H is compact, portable ...
Description:
The Dymo Letra Tag 100H is compact, portable and easy-to-use - ideal for use in your home Navigation buttons allow for quick access to advanced features like multiple font styles, text sizing, date stamping and more. Ergonomic design for easy ...
The DYMO® Label Manager™ Plug and Play offers ...
Description:
The DYMO® Label Manager™ Plug and Play offers the answer to various label challenges Connectable by USB you can label wherever directly from your PC or Mac, leaving power cords and batteries no longer needed. Connects via USB to your ...