- RS Stock No.:
- 171-2553
- Mfr. Part No.:
- 4400WM
- Brand:
- 3M
518 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $7.44
You pay
$6.70
(exc. GST)
$7.37
(inc. GST)
Units | Per unit |
1 + | $6.70 |
- RS Stock No.:
- 171-2553
- Mfr. Part No.:
- 4400WM
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M White Lab Coat, Size Medium - 4400WM
Protect clothes from dirt and spills with this lab coat from 3M. Made with laminated polypropylene (PP) material, it provides a barrier against non-hazardous substances and, as it's non-linting, it keeps contamination to a minimum. An ample length up to 1702mm, along with a flexible collar and full-length sleeves maximise body coverage. A front zip makes the coat easy to fasten, while elasticated cuffs are easy to slip into gloves. This lab coat is bright white, making visual inspection easier in controlled or hygienic areas such as food preparation zones.
Features and Benefits
• Lightweight and breathable material, so it's comfortable to wear for long periods of time
• Universal shape to fit everyone
• Internal left-side pocket to easily carry small items
• Disposable to reduce the risk of cross-contamination and minimise cleaning time
• Universal shape to fit everyone
• Internal left-side pocket to easily carry small items
• Disposable to reduce the risk of cross-contamination and minimise cleaning time
Applications
• Electronics manufacturing
• Beauty industry
• Catering and hospitality
• Research laboratories
• Beauty industry
• Catering and hospitality
• Research laboratories
How durable is this lab coat?
CE certified
Even though it's a disposable lab coat, it's made to be durable. The cuffs are made from wear-resistant neoprene and the seams are serged to create a strong bond and minimise tears.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Specifications
Attribute | Value |
---|---|
Size | M |
Material | Polypropylene |
Gender | Unisex |
Colour | White |
Closure Type | Zipper |
Standards Met | CE CAT I |