MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Aten 2 Port USB HDMI KVM Switch - 3.5 mm Stereo

RS Stock No.:
144-9066
Mfr. Part No.:
CS692
Manufacturer:
Aten
Aten

14 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$165.48

(exc. GST)

$182.03

(inc. GST)

unitsPer unit
1 +$165.48
RS Stock No.:
144-9066
Mfr. Part No.:
CS692
Manufacturer:
Aten
COO (Country of Origin):
CN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details

2-Port USB HDMI/Audio Cable KVM Switch







Specifications

AttributeValue
Number of Ports2
Video Connection TypeHDMI
Keyboard/Mouse Connection TypeUSB
Dimensions82.4 x 66.5 x 25.2mm
Audio Connection Type3.5 mm Stereo
Maximum Resolution1920 x 1200
Depth66.5mm
Height25.2mm
Width82.4mm
14 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$165.48

(exc. GST)

$182.03

(inc. GST)

unitsPer unit
1 +$165.48