- RS Stock No.:
- 125-9446
- Mfr. Part No.:
- DDX10-XX
- Brand:
- Adder
Discontinued product
- RS Stock No.:
- 125-9446
- Mfr. Part No.:
- DDX10-XX
- Brand:
- Adder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AdderView DDX10 KVM Matrix Switch
AdderView DDX10 is a Flexible 10-port KVM matrix switch for DVI/DisplayPort/VGA, USB and audio that provides powerful functionality inside a small, compact form factor. With lossless KVM extension technology with flex port switching capability, the DDX enables you to access multiple computers located safely and securely inside your server room
10-port KVM Matrix
High density KVM Matrix
Lossless HD video support
Optimal USB technology
Multi-view on-screen thumbnail display for computer selection
Access permissions
Exclusive and private connection modes
Multi-head video support
Zero U Computer Access Modules (CAM)
High density KVM Matrix
Lossless HD video support
Optimal USB technology
Multi-view on-screen thumbnail display for computer selection
Access permissions
Exclusive and private connection modes
Multi-head video support
Zero U Computer Access Modules (CAM)
Specifications
Attribute | Value |
---|---|
Video Connection Type | DVI |
Number of Ports | 10 |
Number of Displays Supported | 1 |
Maximum Resolution | 1920 x 1200 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 435 x 160 x 31mm |
Depth | 160mm |
Height | 31mm |
Width | 435mm |
Audio Connection Type | 3.5 mm Stereo |