- RS Stock No.:
- 122-1411
- Mfr. Part No.:
- F1DG102U
- Brand:
- Belkin
Discontinued product
- RS Stock No.:
- 122-1411
- Mfr. Part No.:
- F1DG102U
- Brand:
- Belkin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switch 2 for PC
Shares one monitor, keyboard and mouse between two computers, with the added convenience of a remote switch. Two versions available depending on whether your keyboards & mice have PS/2 or USB connections.
Built-in cables to connect computers
Remote switch for computer selection
Supports high video resolutions up to 2048x1536
Supports monitors with VGA connections
Suitable for desktop and notebook computers
LED indication for which computer is being accessed
3 year manufacturers warranty
Remote switch for computer selection
Supports high video resolutions up to 2048x1536
Supports monitors with VGA connections
Suitable for desktop and notebook computers
LED indication for which computer is being accessed
3 year manufacturers warranty
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 2 |
Number of Displays Supported | 1 |
Maximum Resolution | 2048 x 1536 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 101.6 x 93.98 x 25.4mm |
Depth | 93.98mm |
Height | 25.4mm |
Width | 101.6mm |
Audio Connection Type | 3.5 mm Stereo |