Belkin 2 Port DVI KVM Switch

  • RS Stock No. 122-1404
  • Mfr. Part No. F1DN102Dea
  • Manufacturer Belkin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

OmniView Secure

Designed specifically for secure military and government installations, the OmniView Secure KVM Switch lets you control multiple USB computers from a single USB console.

Ensures the integrity of your data by safely switching among classified and unclassified computers
Features a dedicated processor per computer port to keep each computer separate and secure at all times
Features no hot keys or OSD to prevent data being stored on KVM
Non-programmable firmware prevents tampering with KVM logic
Listed by the National Information Assurance Partnership (NIAP)
Validated in accordance with the provisions of the NIAP Common Criteria Evaluation & Validation Scheme to EAL 4
Supports video resolutions of up to 1920x1440 @ 75Hz
Rugged metal enclosure allows for desktop or 1U rackmount installation
Dedicated port selectors
LED indication for which computer is being accessed

Note

This product is listed by the National Information Assurance Partnership (NIAP).

Supplied with

OmniView Secure KVM Switch
5V DC, 2.6A Power Adapter
User Manual
Quick Installation Guide

Specifications
Attribute Value
Number of Ports 2
Number of Displays Supported 1
Video Connection Type DVI
Keyboard/Mouse Connection Type USB
Audio Connection Type 3.5 mm Stereo
Dimensions 279 x 150 x 45mm
Maximum Resolution 2560 x 1600
Depth 150mm
Height 45mm
Width 279mm
Discontinued product