- RS Stock No.:
- 815-8564
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-8564
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DisplayPort VGA Cable Adapter Display Port Male and VGA Female.
The cable adapter is a display port to VGA cable adapter that provides connection to graphics cards connecting to a VGA monitor through a male to male cable. The DisplayPort rewards you with amazing resolution and increased intensity of colour from 1920 x 180 to 1920 x 1200 @60Hz. The DisplayPort VGA adapter only works in one direction and must be connected to the source (graphics card).
Features and Benefits.
DisplayPort VGA Cable adapter.
Connecter 1 (A) Male DisplayPort
Connecter 2 (B) Female VGA.
Type of connecter HD D-Sub 15 pin, HD-15.
Active
Resolution 1920 x 1080 to 1920 x 1200 @60Hz (full HD 2K).
VGA Adapter only works in 1 direction, connect to the source.
Cable length of approx. 150 mm.
Connecter 1 (A) Male DisplayPort
Connecter 2 (B) Female VGA.
Type of connecter HD D-Sub 15 pin, HD-15.
Active
Resolution 1920 x 1080 to 1920 x 1200 @60Hz (full HD 2K).
VGA Adapter only works in 1 direction, connect to the source.
Cable length of approx. 150 mm.
Difference in Active and Passive Converters?
Active adapters are excellent if using long cables and video conversion applications When using video converters, the will normally have built-in hardware which improves image resolution.
Passive adapters have only copper wire between your source and the display plus the signal is un-processed by any hard or software which may interfere with data.
Always be sure of what your needs are for copy and content protection, resolution and length of cable. Match your needs to the specification of the products available.
Note
The DisplayPort-VGA adapter only works in one direction. The DisplayPort plug has to be connected to the source device for example a graphic card.
Specifications
Attribute | Value |
---|---|
Sheath Colour | White |
Length | 150mm |