Clever Little Box Display Port Male to Female VGA Black KVM Mixed Cable Assembly

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Displayport x VGA Adapter

Display Port 1.1a compliant receiver offering 1.62 and 2.7Gbps over 4 lanes
Support full DisplayPort link training
Video resolution up 1920 X 1200 X 60Hz
ESD protect: Human Body Mode at 8Kv, Machine Mode at 400v and Charged Device Mode at 2Kv
PC: VGA, XGA, SVGA, SXGA, UXGA and WUXGA
W/Latch, W/LED, Adapter Type, Plastic Cover Ass’y, RoHS

Specifications
Attribute Value
Connector A Display Port Male
Connector B Female VGA
Sheath Colour Black
Connector A1 Gender Male
Discontinued product