- RS Stock No.:
- 918-5412
- Mfr. Part No.:
- 169911-C9
- Brand:
- Elesa
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$13.826
(exc. GST)
$15.209
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $13.826 | $69.13 |
125 - 245 | $13.642 | $68.21 |
250 - 995 | $13.46 | $67.30 |
1000 + | $13.152 | $65.76 |
*price indicative |
- RS Stock No.:
- 918-5412
- Mfr. Part No.:
- 169911-C9
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Touch Lobe Knob
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 16mm |
Knob Shape | Hex |
Mounting Type | Threaded Stud |
Knob Diameter | 43mm |
Insert Material | Zinc Plated Steel |
Colour | Black |
Related links
- Clamping Circuits
- SMC Clamping Actuator MKB20-20RZ
- SMC Clamping Actuator MKB50-20LZ
- SMC Clamping Actuator MKB20-10RNZ
- Elesa 169913-C9 Black Hex Clamping Knob Threaded Stud
- Elesa 169894-C9 Black Hex Clamping Knob Threaded Hole
- Elesa 169952-C9 Black Hex Clamping Knob Threaded Hole
- Elesa 169912-C9 Black Hex Clamping Knob Threaded Stud