- RS Stock No.:
- 918-5349
- Mfr. Part No.:
- 167495
- Brand:
- Elesa
- RS Stock No.:
- 918-5349
- Mfr. Part No.:
- 167495
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 40mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 50mm |
Insert Material | Stainless Steel |
Colour | Black |
Related links
- RS PRO Black 4-Arm Clamping Knob Threaded Through Hole
- Elesa 167491 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 65678 Black 3-Arm Clamping Knob Threaded Hole
- RS PRO Black 1-Arm Clamping Knob Threaded Hole
- Elesa 167476 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black 4-Arm Clamping Knob Threaded Stud
- Elesa 167493 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black 4-Arm Clamping Knob Threaded Hole