- RS Stock No.:
- 918-5343
- Mfr. Part No.:
- 26661
- Brand:
- Elesa
- RS Stock No.:
- 918-5343
- Mfr. Part No.:
- 26661
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Two-Volume Handle
The two-volume handles from Elesa have been designed for the operator in mind. The soft touch coating gives you a safe and ergonomic grip.
Feature and Benefits
Typical Applications
Improves grip even if sweat, oils or grease are present
Fitness machines
Gardening tools
Gardening machinery
Disability aids
Precision instruments
Gardening tools
Gardening machinery
Disability aids
Precision instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Thread Length | 8mm |
Mounting Type | Blind Hole |
Knob Diameter | 45mm |
Hole Diameter | 10mm |
Colour | Black |