- RS Stock No.:
- 918-5315
- Mfr. Part No.:
- 167264
- Brand:
- Elesa
35 In AU stock for next working day delivery
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.47
(exc. GST)
$9.32
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $8.47 | $42.35 |
125 - 245 | $8.358 | $41.79 |
250 - 995 | $8.242 | $41.21 |
1000 + | $8.05 | $40.25 |
*price indicative |
- RS Stock No.:
- 918-5315
- Mfr. Part No.:
- 167264
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 30mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 32mm |
Insert Material | Stainless Steel |
Colour | Black |
Related links
- Clamping Circuits
- RS PRO Black 4-Arm Clamping Knob Threaded Stud
- SMC Clamping Actuator MKB20-10RNZ
- Elesa 167263 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black 1-Arm Clamping Knob Threaded Hole
- Elesa 167226 Black 3-Arm Clamping Knob Threaded Hole
- RS PRO Black 2-Arm Clamping Knob Unthreaded Hole
- Elesa 167262 Black 3-Arm Clamping Knob Threaded Stud