- RS Stock No.:
- 918-5305
- Mfr. Part No.:
- 167162
- Brand:
- Elesa
3150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.024
(exc. GST)
$4.426
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.024 | $20.12 |
*price indicative |
- RS Stock No.:
- 918-5305
- Mfr. Part No.:
- 167162
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 16mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 25mm |
Insert Material | Stainless Steel |
Colour | Black |
Related links
- IDC Tools
- Cable Knives
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Black 2-Arm Clamping Knob Unthreaded Hole