- RS Stock No.:
- 702-7790
- Brand:
- RS PRO
Price (ex. GST) Each (In a Pack of 10)
$2.311
(exc. GST)
$2.542
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $2.311 | $23.11 |
50 - 90 | $2.276 | $22.76 |
100 - 390 | $2.224 | $22.24 |
400 - 1990 | $2.162 | $21.62 |
2000 + | $1.779 | $17.79 |
*price indicative |
- RS Stock No.:
- 702-7790
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Screw-on Moulded Threads
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Ball knobs are often used finishing elements on furniture and general appliances, as well as to provide a grip/comfort point on levers and handles. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These female knobs are made from high-impact-resistant thermoplastic, which is lightweight yet durable and strong, making it ideal for use in a wide variety of light/medium-duty applications.
No chipping or cracking
Resistant to oils, grease, and most chemicals
Matt Black
Temperature rating -20 to + 110°C
Features & Benefits
- High-impact-resistant thermoplastic
- Moulded threads
- Resistant to most chemicals, oils and grease
- Matte Black
- Temperature rating -20 to + 110°C
- No chipping or cracking
Applications
These ball knobs are used in a variety of applications, but are commonly used to ensure user comfort on the ends of levers and handles as well as being used in furniture, such as drawer and door handles:
- Levers & handles
- Furniture
- Appliances
- Tools
- Machine jigs
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Knob Shape | Ball |
Mounting Type | Threaded Hole |
Knob Diameter | 20mm |
Colour | Black |
Related links
- RS PRO Black Knurled Clamping Knob Threaded Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Black Wing Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Duroplast Ball Clamping Knob Unthreaded Hole
- Elesa 69843 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 167116 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 8302 Black Glass Fibre Reinforced Polyamide Wing Knob Threaded Hole