- RS Stock No.:
- 702-7544
- Brand:
- RS PRO
1240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.331
(exc. GST)
$6.964
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $6.331 | $63.31 |
50 - 90 | $6.252 | $62.52 |
100 - 390 | $6.103 | $61.03 |
400 - 1990 | $5.921 | $59.21 |
2000 + | $4.874 | $48.74 |
*price indicative |
- RS Stock No.:
- 702-7544
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knurled Torque Knobs
Suitable for a wide range of applications including fabrication and maintenance.
Male Knobs:
Zinc plated steel inserts
Features & Benefits
- Zinc-plated steel threaded stud
- Duroplast plastic body
- Knurled edges for improved grip
Applications
As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.
- Fabrication
- Audio equipment
- Visual equipment
- Maintenance
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 10mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 22mm |
Insert Material | Steel |
Colour | Black |
Related links
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- Elesa 134381 Knurled Clamping Knob Threaded Stud
- Elesa 134326 Black Knurled Clamping Knob Threaded Hole
- Elesa 134421 Black Knurled Clamping Knob Threaded Hole
- Elesa 134426 Black Knurled Clamping Knob Threaded Hole
- Elesa 134321 Black Knurled Clamping Knob Threaded Hole
- Elesa 134346 Knurled Clamping Knob Threaded Stud