- RS Stock No.:
- 702-7535
- Brand:
- RS PRO
150 In AU stock for next working day delivery
1760 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.654
(exc. GST)
$7.319
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $6.654 | $66.54 |
50 - 90 | $6.576 | $65.76 |
100 - 390 | $6.457 | $64.57 |
400 - 1990 | $6.318 | $63.18 |
2000 + | $5.199 | $51.99 |
*price indicative |
- RS Stock No.:
- 702-7535
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knurled Torque Knobs
Suitable for a wide range of applications including fabrication and maintenance.
Male Knobs:
Zinc plated steel inserts
Features & Benefits
- Zinc-plated steel threaded stud
- Duroplast plastic body
- Knurled edges for improved grip
Applications
As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.
- Fabrication
- Audio equipment
- Visual equipment
- Maintenance
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 15mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 18mm |
Insert Material | Steel |
Colour | Black |
Related links
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 69822 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167162 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 167161 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Wing Clamping Knob Threaded Stud