- RS Stock No.:
- 631-9091
- Brand:
- RS PRO
280 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.92
(exc. GST)
$12.01
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $10.92 | $109.20 |
50 - 90 | $10.689 | $106.89 |
100 - 290 | $10.275 | $102.75 |
300 - 1490 | $9.966 | $99.66 |
1500 + | $8.201 | $82.01 |
*price indicative |
- RS Stock No.:
- 631-9091
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knurled Thumb Knobs
Manufactured from Thermoplastic with a matt finish and brass female inserts.
With such a low-profiled shank, these knobs sit almost flush against their application, preventing any accidental knocks and preserving space. The high-impact-resistant thermoplastic of which these knobs are made additionally reduces any wear & damage these knobs may experience, and the brass female inserts are resistant to corrosion, protecting the thread.
Female thumbscrew knobs: M4 (RS 6319085), M5 (RS 6319108), M6 (RS 6319091).
Features & Benefits
- Thermoplastic body and brass female insert
- High tensile strength yet light in weight
- Low shank height for space-restricted applications
Applications
The knurled sides provide additional grip for the user, while the low shank height allows these knobs to be used in space-restricted areas. Possible applications include:
- Industrial machinery
- Electronics enclosures
- Lighting equipment
- Audio equipment
- Office and domestic furniture
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Knob Shape | Knurled |
Mounting Type | Threaded Hole |
Knob Diameter | 25mm |
Insert Material | Brass |
Colour | Black |
Related links
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Stud
- RS PRO Silver Wing Clamping Knob Threaded Hole
- Elesa 134326 Black Knurled Clamping Knob Threaded Hole
- Elesa 134421 Black Knurled Clamping Knob Threaded Hole
- Elesa 134426 Black Knurled Clamping Knob Threaded Hole
- Elesa 134321 Black Knurled Clamping Knob Threaded Hole
- Elesa 134346 Knurled Clamping Knob Threaded Stud