- RS Stock No.:
- 448-8656
- Mfr. Part No.:
- 166263
- Brand:
- Elesa
- RS Stock No.:
- 448-8656
- Mfr. Part No.:
- 166263
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 20mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 32mm |
Insert Material | Stainless Steel |
Colour | Black |
Related links
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black 4-Arm Clamping Knob Threaded Stud
- RS PRO Black Knurled Clamping Knob Threaded Stud
- RS PRO Black Wing Clamping Knob Threaded Stud
- RS PRO Silver Wing Clamping Knob Threaded Stud
- Elesa 167263 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 69901 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 134346 Knurled Clamping Knob Threaded Stud