- RS Stock No.:
- 267-0869
- Brand:
- RS PRO
- RS Stock No.:
- 267-0869
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plastic Tee Handle
Matt Black plastic construction
M8 Male & Female available
Female has aluminium insert
Male has steel thread
M8 Male & Female available
Female has aluminium insert
Male has steel thread
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 25mm |
Knob Shape | 2-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 72mm |
Insert Material | Steel |
Colour | Black |
Related links
- Clamping Circuits
- SMC Clamping Actuator MKB20-20LZ
- RS PRO Black 2 mm² Hook Up Wire 30m
- RS PRO Black 2-Arm Clamping Knob Unthreaded Hole
- RS PRO Black 2:1, Heat Shrink Tubing 19.1mm Sleeve Dia. x 1.2m Length
- RS PRO Black 2-Arm Clamping Knob, M8
- Festo MS series 0.01μm G 1/2 0bar to 20 bar Pneumatic Filter...
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 900L/min max with...