- RS Stock No.:
- 144-3641
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-3641
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Highly polished stainless steel with plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. 4mm up to 10mm plain bore.Single bore from 4 to 10 mm.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Thread | 5 x 12 |
Thread Diameter | 5mm |
Thread Length | 12mm |
Knob Shape | Ball |
Mounting Type | Press Fit |
Knob Diameter | 20mm |
Hole Diameter | 5mm |
Hole Length | 12mm |
Colour | Silver |