- RS Stock No.:
- 144-3622
- Brand:
- RS PRO
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$15.91
(exc. GST)
$17.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $15.91 | $7.955 |
5 + | $13.10 | $6.55 |
*price indicative |
- RS Stock No.:
- 144-3622
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Highly polished stainless steel with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Thread | M4 |
Thread Diameter | 4mm |
Thread Length | 7mm |
Knob Shape | Ball |
Mounting Type | Threaded Hole |
Knob Diameter | 16mm |
Hole Length | 7mm |
Colour | Silver |
Related links
- AVK Plain 7.87mm diameter 6.75mm Depth 7.75mm
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Stud
- RS PRO Black Knurled Clamping Knob Threaded Hole
- Elesa 8252 Black Glass Fibre Reinforced Polyamide Wing Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- Elesa 69811 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 6331 Black Polyamide Based Technopolymer Round Knob Threaded...