- RS Stock No.:
- 771-724
- Brand:
- RS PRO
40 In Global stock for delivery within 5 working day(s)
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$4.362
(exc. GST)
$4.798
(inc. GST)
units | Per unit | Per Pack* |
20 - 80 | $4.362 | $87.24 |
100 - 180 | $4.309 | $86.18 |
200 - 780 | $4.231 | $84.62 |
800 - 3980 | $4.139 | $82.78 |
4000 + | $3.407 | $68.14 |
*price indicative |
- RS Stock No.:
- 771-724
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rosette (Self Assembly) Thumb Screw Knobs
These screw knob caps can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. All are 38mm dia, manufactured from Delrin Acetal resin and black in colour
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 10mm |
Knob Shape | Multiple Lobes |
Mounting Type | Unthreaded Hole |
Knob Diameter | 38mm |
Colour | Black |
Related links
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Silver Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black 1-Arm Clamping Knob, Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Unthreaded Hole
- RS PRO Black 2-Arm Clamping Knob Unthreaded Hole
- RS PRO Black Duroplast Ball Clamping Knob, Unthreaded Hole
- RS PRO Silver Stainless Steel Ball Clamping Knob Unthreaded Hole
- RS PRO Black Duroplast Ball Clamping Knob Unthreaded Hole