- RS Stock No.:
- 771-702
- Brand:
- RS PRO
- RS Stock No.:
- 771-702
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knurled (Self Assembly) Thumb Screw Knobs
Black Gloss Delrin acetal resin thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head.
Features & Benefits
- Acetal thermoplastic resin
- High tensile strength yet light in weight
- Temperature rating -40°C to + 120°C
- Can be paired with socket head cap screws to create thumb screw knobs
Applications
Designed with flexibility in mind, these knurled knobs allow the user to control the length of the knob thread, granting them a vast range of possible applications. The knurled sides provide additional grip for the user, while the low height allows these knobs to be used in space-restricted areas. Possible applications include:
- Fabrication/industrial machinery
- Clamps and fixers
- Storage and general furniture
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 10mm |
Knob Shape | Knurled |
Mounting Type | Unthreaded Hole |
Knob Diameter | 26mm |
Colour | Black |
Related links
- RS PRO Black 1-Arm Clamping Knob, Unthreaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Stud
- Elesa 134381 Knurled Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Unthreaded Hole
- Elesa 134436 Knurled Clamping Knob Threaded Stud
- RS PRO Black 2-Arm Clamping Knob Unthreaded Hole
- RS PRO Black Duroplast Ball Clamping Knob, Unthreaded Hole
- RS PRO Silver Stainless Steel Ball Clamping Knob Unthreaded Hole