- RS Stock No.:
- 686-610
- Brand:
- RS PRO
80 In AU stock for next working day delivery
270 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $5.236
You pay
$4.451
(exc. GST)
$4.896
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $4.451 | $44.51 |
50 - 90 | $4.398 | $43.98 |
100 - 390 | $4.297 | $42.97 |
400 - 1990 | $4.17 | $41.70 |
2000 + | $3.432 | $34.32 |
*price indicative |
- RS Stock No.:
- 686-610
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Black 4-Arm Clamping Knob, M6
This black RS PRO four-arm clamping knob can be inserted into an M6 threaded through-hole to keep your structural components firmly in place. It's commonly used with machinery, to fasten access doors or for domestic and industrial panelling.
The phenolic body material has strong resistance to abrasion and impact trauma, so it can withstand high levels of strain and can be fastened tightly. It also resists corrosion from rust buildups or chemicals, meaning you can be confident it will keep its shape in tough conditions. The metal alloy insert material provides improved strength and resistance to wear, so it will stay in good working condition for longer.
This product comes with a three-year warranty. It also conforms to Restriction of Hazardous Substances (RoHS) requirements, so you can be sure it contains only minimal amounts of any harmful materials.
The phenolic body material has strong resistance to abrasion and impact trauma, so it can withstand high levels of strain and can be fastened tightly. It also resists corrosion from rust buildups or chemicals, meaning you can be confident it will keep its shape in tough conditions. The metal alloy insert material provides improved strength and resistance to wear, so it will stay in good working condition for longer.
This product comes with a three-year warranty. It also conforms to Restriction of Hazardous Substances (RoHS) requirements, so you can be sure it contains only minimal amounts of any harmful materials.
Features and Benefits
Four-arm knob
Black colour
Alloy insert material
Knob diameter of 38 mm
Suitable for threaded-stud mounting
M6 thread
Thread diameter of 6 mm
Thread length of 25 mm
Black colour
Alloy insert material
Knob diameter of 38 mm
Suitable for threaded-stud mounting
M6 thread
Thread diameter of 6 mm
Thread length of 25 mm
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 25mm |
Knob Shape | 4-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 38mm |
Insert Material | Alloy |
Colour | Black |
Related links
- RS PRO Black 4-Arm Clamping Knob Threaded Hole
- Elesa 167263 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 167264 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black 1-Arm Clamping Knob Threaded Hole
- RS PRO Black 4-Arm Clamping Knob Threaded Through Hole
- Elesa 167226 Black 3-Arm Clamping Knob Threaded Hole
- RS PRO Black 2-Arm Clamping Knob Unthreaded Hole
- Elesa 167262 Black 3-Arm Clamping Knob Threaded Stud