- RS Stock No.:
- 686-159
- Brand:
- RS PRO
- RS Stock No.:
- 686-159
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Phenolic Star Wheels
Brought to you by RS Pro, these phenolic knobs are a great choice for sturdiness and quality. Phenolic knobs, also known as star knobs are available with zinc plated male stubs, brass threaded insert or through hole type with brass insert and come in various thread lengths. All models are highly reliable and excellent quality.
Features & Benefits
Resistant to most industrial chemicals and ultra-violet
Black gloss finish
Thread sizes are M5 up to M10
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and brass female and through threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. Commonly used as fixing or fastening solutions in a variety of industries:
- Access doors
- Drawers & panels (domestic and industrial)
- Clamps and fixtures
- Machinery
Standards
BS771
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 7.5mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 32mm |
Insert Material | Brass |
Colour | Black |
Related links
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Black Wing Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 69822 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 69843 Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 167116 Black Multiple Lobes Clamping Knob Threaded Hole