- RS Stock No.:
- 686-086
- Brand:
- RS PRO
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.572
(exc. GST)
$6.129
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $5.572 | $55.72 |
50 - 90 | $5.472 | $54.72 |
100 - 390 | $5.332 | $53.32 |
400 - 1990 | $5.168 | $51.68 |
2000 + | $4.252 | $42.52 |
*price indicative |
- RS Stock No.:
- 686-086
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABS
ABS matt black plastic knobs with zinc plated steel male studs or light alloy female threaded inserts. Span 50mm.
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 9mm |
Knob Shape | Wing |
Mounting Type | Threaded Hole |
Knob Diameter | 50mm |
Insert Material | Steel |
Colour | Black |
Related links
- RS PRO Black Wing Clamping Knob Threaded Stud
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Wing Clamping Knob Threaded Through Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Silver Wing Clamping Knob Threaded Stud
- RS PRO Silver Wing Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- Elesa 134321 Black Knurled Clamping Knob Threaded Hole