- RS Stock No.:
- 693-1269
- Mfr. Part No.:
- T4PRF
- Brand:
- Apem
Discontinued product
- RS Stock No.:
- 693-1269
- Mfr. Part No.:
- T4PRF
- Brand:
- Apem
Technical data sheets
Legislation and Compliance
Product Details
Apem Stainless Steel Keypads - 82 Series
Apems 82 series of stainless steel keypads and accessories are a versatile and reliable solution to a variety of demanding design and architectural needs. Low profile build ensures suitability for high-end applications such as luxury cars and yachts whilst remaining rugged, functional and long-life. Apems 82 series is protected to withstand use in many harsh environments, including extreme temperatures, vandalism, salt, humidity and high usage. With up to 4 million operations per key, the 82 series of stainless steel keypads are ideal for a huge range of uses and applications.
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 1 |
Number of Keys | 4 |
IP Rating | IP65 |
Mechanical Life Per Key | 1000000Operations |
Actuator Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |