EOZ IP67 16 Key Plastic Keypad

  • RS Stock No. 690-3242
  • Mfr. Part No. M16PARSBNSMB
  • Manufacturer EOZ
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

M Series Keypads

Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc

//media.rs-online.com/t_line/L0199478-01.gif
Specifications
Attribute Value
Keypad Layout Hexadecimal
Number of Keys 16
IP Rating IP67
Case Material Plastic
Mechanical Life Per Key 1000000Operations
Contact Material Gold Plated Carbon
Actuator Colour Black
Actuator Material Anodised Aluminium
Depth Behind Panel 24.2mm
Minimum Operating Temperature -25°C
Operating Temperature Range -25 → +85°C
Maximum Operating Temperature +85°C
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 135.68
(exc. GST)
$ 149.25
(inc. GST)
units
Per unit
1 - 4
$135.68
5 - 9
$128.90
10 - 24
$122.11
25 - 49
$115.33
50 +
$109.57
Related Products
Storm 700//900 Series Keypads Keypads consisting of a ...
Description:
Storm 700//900 Series Keypads Keypads consisting of a moulded, engineering grade silicone rubber mat secured to an aluminium chassis Gold contacts on nickel plated GRP for long life and reliability. Key tops of the illuminated versions are lit by red ...
Self-adhesive matrix membrane keypads A unique feature of ...
Description:
Self-adhesive matrix membrane keypads A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation ...
Self-adhesive matrix membrane keypads A unique feature of ...
Description:
Self-adhesive matrix membrane keypads A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation ...
Storm 2000 Series General service polymer casing and ...
Description:
Storm 2000 Series General service polymer casing and keys Sealed to IP65Laser engraved keytop characters Gold on nickel plated FR4 contact PCB4, 12 and 16 key formats Compatible with 1000 series back box and privacy shroud Actuator material: Polymer Case ...