- RS Stock No.:
- 688-9171
- Mfr. Part No.:
- 6AV6647-0AE11-3AX0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 688-9171
- Mfr. Part No.:
- 6AV6647-0AE11-3AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series
This range offers panels with 4, 6, 7 and 10 inch displays, keypad or touch controls, and is delivered with a 15 inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions.
Features and Benefits:
- The ideal entry-level series for operating and monitoring simple machines and plants
- Clear process representation thanks to the use of pixel-graphics displays
- Engineered in the TIA Portal
- Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4 and 6
- High-resolution, dimmable wide-screen displays with 64.000 colours
- Innovative user interface and improved usability thanks to new controls and graphics
- Interface for connection with various PLCs
- Versions for PROFIBUS or PROFINET
- Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching
- Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200
- Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422
All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.
Note
The ideal entry level series of 3.8 to 15 inch for operating and monitoring simple machines and plants
Clear process representation thanks to use of pixel-graphics displays.
Intuitive operation using Touch and tactile function keys.
Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching.
It can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200.
Simple connection to the controller via integral Ethernet interface or separate version with RS485/422
Clear process representation thanks to use of pixel-graphics displays.
Intuitive operation using Touch and tactile function keys.
Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching.
It can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200.
Simple connection to the controller via integral Ethernet interface or separate version with RS485/422
The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.
Note
The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | KTP 1000 |
Display Type | TFT LCD |
Display Resolution | 640 x 480pikseli |
Display Colour | Colour |
Port Type | RS422, RS485 |
Onboard Memory | 1 MB |
IP Rating | IP65 |
Kit Included | Yes |