TE Connectivity Male Keying Plug, Glass Fibre Reinforced Nylon

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity Z-PACK 2mm HM Coding Keys

Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and four cavities with numbers on top of them which form a four figure identification number. Please refere to data table for details.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Specifications
Attribute Value
Gender Male
Length 8.9mm
Width 10.8mm
Height 6.5mm
Colour Green
Material Glass Fibre Reinforced Nylon
On back order for despatch 18/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 3.20
(exc. GST)
$ 3.52
(inc. GST)
units
Per unit
1 - 19
$3.20
20 - 74
$3.11
75 - 299
$2.87
300 - 599
$2.48
600 +
$2.16
Packaging Options:
Related Products
HDSCS connectors for use in commercial and off-road ...
Description:
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and ...
HDSCS connectors for use in commercial and off-road ...
Description:
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and ...
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...