- RS Stock No.:
- 495-5128
- Mfr. Part No.:
- 10028000
- Brand:
- Epic Contact
Discontinued product
- RS Stock No.:
- 495-5128
- Mfr. Part No.:
- 10028000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Quick & Easy
This Modular concept in DIN Rail Mounting, designed for use with the EPIC rectangular range of inserts. It takes minimal effort to mount the system, saving time and providing a lower cost alternative to replacing housing in control cabinets.
Minimal effort to install modular system
Modular base plate accommodates four overall size of insert
Easy Assembly-modules simply snap together
Easy to change inserts on future assemblies
Modular base plate accommodates four overall size of insert
Easy Assembly-modules simply snap together
Easy to change inserts on future assemblies
Plastic Hoods & Bases
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32/48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Series | EPIC |