binder Mounting Spanner for use with Binder 678, 581/680/682, 423/723/425 Series Circular Connectors
- RS Stock No.:
- 129-9194
- Mfr. Part No.:
- 07-0010-010
- Brand:
- binder
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.16
(exc. GST)
$26.58
(inc. GST)
Units | Per unit |
1 - 49 | $24.16 |
50 - 99 | $23.41 |
100 - 249 | $22.67 |
250 - 499 | $22.19 |
500 + | $21.71 |
- RS Stock No.:
- 129-9194
- Mfr. Part No.:
- 07-0010-010
- Brand:
- binder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
M16 connectors IP 40, series 581/ 680/ 682
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
Female
Solder termination
Operating temperature -40°C to +85°C
Solder termination
Operating temperature -40°C to +85°C
Binder 680 Series-Metal
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Spanner |
For Use With | Binder 678, 581/680/682, 423/723/425 Series Circular Connectors |
Series | LCA |