- RS Stock No.:
- 125-0456
- Mfr. Part No.:
- G85-23200FR-0
- Brand:
- Cherry
Discontinued product
- RS Stock No.:
- 125-0456
- Mfr. Part No.:
- G85-23200FR-0
- Brand:
- Cherry
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cherry Stream 3.0 Keyboard
The stylish Cherry STREAM 3.0 keyboard never stops working. Specially developed for continuous use in the office: Abrasion-proof inscription of key caps, whisper keystroke with an ergonomic design
Durable abrasion-proof laser inscription of key caps
Designed for continuous usage - over 20 million confirmations per key
Spill resistant
Plug & Play for easy commissioning with no software installation
Ultra-flat ergonomic top-design for fatigue-free work
Ultra silent
6 Hotkeys for comfortable volume control and the most important Mediaplayer functions
Standard keyboard layout (including cursor and number block)
Blue status LEDs
Gs approval
Designed for continuous usage - over 20 million confirmations per key
Spill resistant
Plug & Play for easy commissioning with no software installation
Ultra-flat ergonomic top-design for fatigue-free work
Ultra silent
6 Hotkeys for comfortable volume control and the most important Mediaplayer functions
Standard keyboard layout (including cursor and number block)
Blue status LEDs
Gs approval
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Model | G85-23200FR-0 |
Connection Type | USB |
Keyboard Type | Standard |
Keyboard Layout | AZERTY |
Colour | Grey |
Built-In USB Hub | No |
Dimensions | 472 x 176 x 18mm |
Height | 18mm |
Width | 472mm |
Depth | 176mm |
Multimedia Keys | 6 |
Normal Keys | 105 |