IP67 Single Pole Single Throw (SPST) Keyboard Switch, 100 mA @ 30 V dc, -40 → +85°C

  • RS Stock No. 787-4858
  • Mfr. Part No. K12C 1 5N
  • Manufacturer C & K
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

K12 Series High Performance Key Switches

K12 Series Keyboard Switches from C & K. Typical applications include automotive, plant machinery, computers, industrial electronics and network equipment

Excellent tactile feel
Designed for low level switching

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Contact Current Rating 100 mA @ 30 V dc
Operating Force 5 N
Switch Operation Momentary
Mechanical Life Per Key 10⁶Operations
Contact Resistance 50mΩ
IP Rating IP67
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Contact Material Tin Plated
Operating Temperature Range -40 → +85°C
13 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.39
(exc. GST)
$ 8.13
(inc. GST)
units
Per unit
1 - 24
$7.39
25 - 49
$7.00
50 - 99
$6.66
100 - 249
$6.28
250 +
$5.95
Related Products
Cast metal heavy duty foot switches available as ...
Description:
Cast metal heavy duty foot switches available as unshielded or with a variety of shielding options Heavy duty cast metal enclosures to stand up to severe industrial applicationsA variety of shielding options available Safety door interlocks with pedal to prevent ...
Apem 19mm Keylock Switches LK Series Features and ...
Description:
Apem 19mm Keylock Switches LK Series Features and Benefits • Single and double pole options• Maximum of four positions• Maintained, momentary switching• Various key pull positions• 45° or 90° indexing• Full load mechanical life: 6000 cycles• UL Approved Approvals UL ...
C&K Switchlocks - YM Series Electrical life: 10000 ...
Description:
C&K Switchlocks - YM Series Electrical life: 10000 make-and-break cycles at full load Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing Supplied with two nickel plated brass keys with code number Electrical life: 10000 make-and-break cycles ...
Description:
The C&K yellow LED push button is a single pole single throw (SPST) normally open PCB mount momentary switch It has a voltage rating of 30VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally ...