- RS Stock No.:
- 863-7051
- Mfr. Part No.:
- YF011U2C203NQ
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 863-7051
- Mfr. Part No.:
- YF011U2C203NQ
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K Switchlocks - YF Series
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing
Supplied with two nickel plated brass keys with code number
Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing
Supplied with two nickel plated brass keys with code number
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Latching |
Contact Configuration | SPST |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Solder |
Case Material | Nylon |
Bezel Shape | Round |
Application | Point of Sale Terminal, Cash Register, Computer Servers |
Depth Behind Panel | 28.07mm |
Key Index Angle | 90° |
Contact Material | Silver |
Voltage Rating AC | 125V |