- RS Stock No.:
- 173-9332
- Mfr. Part No.:
- 60132
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 173-9332
- Mfr. Part No.:
- 60132
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2A Mains Rated Key Switches
2 position with 2 keys supplied
5 tumbler lock (standard type)
6 tumbler lock (high security) 2000 differs
Common key or random key profile
Standard or spring return (biased)
4.8 x 0.8 faston connections (hand soldering possible)
Panel hole diameter 19.1
5 tumbler lock (standard type)
6 tumbler lock (high security) 2000 differs
Common key or random key profile
Standard or spring return (biased)
4.8 x 0.8 faston connections (hand soldering possible)
Panel hole diameter 19.1
Saia-Burgess Keylock Switch
The Saia-Burgess Keylock switch has a double pole change over (DP-CO) contact configuration. This 2-position key switch has a high-security lock option. It has a key trapping option and choice of change-over with spring return or change-over with separate circuits. It has a contact current rating of 4A and voltage rating of 125VDC.
Features and Benefits
Number of positions are 2
Switch operation is OFF-ON-ON
Contact configuration is DP-CO
Contact current rating is 4A at 125Vac
Random key
Screw terminal
Glass fibre reinforced nylon case material
Depth Behind Panel is 19.8mm
Key index angle is 90°
Contact material is silver
Mechanical life is 50000 operations
Operating temperature ranges between -20°C and 85°C
Switch operation is OFF-ON-ON
Contact configuration is DP-CO
Contact current rating is 4A at 125Vac
Random key
Screw terminal
Glass fibre reinforced nylon case material
Depth Behind Panel is 19.8mm
Key index angle is 90°
Contact material is silver
Mechanical life is 50000 operations
Operating temperature ranges between -20°C and 85°C
Certifications
UL approved
CSA approved
CSA approved
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DP-CO |
Contact Current Rating | 4 A @ 125 V ac |
Key Type | Random |
Terminal Type | Screw |
Case Material | Glass Fibre Reinforced Nylon |
Application | High Security |
Depth Behind Panel | 44.9mm |
Key Index Angle | 90° |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 50000Operations |