Black Round Push Button Switch

  • RS Stock No. 170-8444
  • Mfr. Part No. LBW6MK-2ST6A
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.

Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.Black or metallic flush bezels available.Bright and clear illumination surface. LED illumination.Gold-clad, cross-bar contact, or high-capacity silver contacts.

Flush Silhouette LBW Series Key Selector Switches 90°-2-Position LBW6MK-2ST6A

Specifications
Attribute Value
Accessory Type Key Selector Switch
Lens Colour Black
Lens Shape Round
Dimensions 26 Dia.mm
40 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 106.89
(exc. GST)
$ 117.58
(inc. GST)
units
Per unit
1 - 9
$106.89
10 - 19
$101.55
20 - 49
$96.19
50 +
$90.84
Related Products
Sleek flush mount design Standard bezel with 16mm ...
Description:
Sleek flush mount design Standard bezel with 16mm hole size also available Bright LED illumination Flush Mount: Just 349mm depth behind the panel Standard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratings Metallic or black plastic bezels ...