- RS Stock No.:
- 337-970
- Mfr. Part No.:
- P2-3FBA-209
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 337-970
- Mfr. Part No.:
- P2-3FBA-209
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
Product Details
Saia-Burgess Key Switch
The Saia-Burgess round key switch has a double pole contact configuration. This 2-position key switch has contact current rating of 4A and voltage rating of 125VAC.
Features and Benefits
High security lock option
Key trapping
Common key
Screw terminal
Case material is glass fibre reinforced nylon
Depth behind panel is 44.9mm
Key index angle is 90°
Contact material is silver
Operating temperature ranges between -20°C and 85°C
Mechanical life is 50000 operations
Key trapping
Common key
Screw terminal
Case material is glass fibre reinforced nylon
Depth behind panel is 44.9mm
Key index angle is 90°
Contact material is silver
Operating temperature ranges between -20°C and 85°C
Mechanical life is 50000 operations
Applications
Control panels
Lighting operations
Lighting operations
Certifications
UL approved
CSA approved
CSA approved
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DP |
Contact Current Rating | 4 A @ 125 V ac |
Key Type | Common, Flat |
Terminal Type | Screw |
Bezel Shape | Round |
Key Index Angle | 90° |
Contact Material | Silver |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +85°C |