- RS Stock No.:
- 331-073
- Mfr. Part No.:
- P2-3FMA-206
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 331-073
- Mfr. Part No.:
- P2-3FMA-206
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2A Mains Rated Key Switches
2 position with 2 keys supplied
5 tumbler lock (standard type)
6 tumbler lock (high security) 2000 differs
Common key or random key profile
Standard or spring return (biased)
4.8 x 0.8 faston connections (hand soldering possible)
Panel hole diameter 19.1
5 tumbler lock (standard type)
6 tumbler lock (high security) 2000 differs
Common key or random key profile
Standard or spring return (biased)
4.8 x 0.8 faston connections (hand soldering possible)
Panel hole diameter 19.1
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DP-CO |
Contact Current Rating | 4 A @ 125 V ac |
Key Type | Random |
Terminal Type | Screw |
Case Material | Glass Fibre Reinforced Nylon |
Application | High Security |
Depth Behind Panel | 44.9mm |
Key Index Angle | 90° |
Contact Material | Silver |
Minimum Operating Temperature | -20°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |