- RS Stock No.:
- 746-8567
- Mfr. Part No.:
- ZB5AJ8
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-8567
- Mfr. Part No.:
- ZB5AJ8
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Selector Switch Head - Standard and Long Handle
Standard and Long Black Handle selector switch lever head for Harmony 5 XB5 series selector switches.
Features and Benefits:
Standard or Long Black Handle
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
Machines
Control panels
Distribution panels
Restaurants
Commercial buildings
Airports
Machines
Control panels
Distribution panels
Restaurants
Commercial buildings
Airports
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Number of Positions | 3 |
Switch Actuation | Spring Return Right to Centre |