Idec IDEC CW 2 positions Plastic Screw Key Switch 1NO/1NC 22mm IP20, IP65 0H 2 Spring Return from Right

  • RS Stock No. 813-5321
  • Mfr. Part No. CW1K-2BE11
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IDEC CW 22mm Key Switches

The CW series of key switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The aesthetics of the key switches have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The key switches feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release.

Innovative protected plastic locking lever
Compact and light-weight
Two action removable contact blocks
Sleek, stylish and low profile

Specifications
Attribute Value
Number of Positions 2
Actuator Type Key
Contact Configuration 1NO/1NC
Key Withdrawal Position Left
IP Rating IP20, IP65
Angle of Throw 90 °
Series IDEC CW
Cutout Diameter 22mm
Body Material Plastic
Terminal Type Screw
Illuminated No
Number of Keys 2
Key Type 0H
Switch Actuation Spring Return from Right
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 356.17
(exc. GST)
$ 391.79
(inc. GST)
units
Per unit
1 +
$356.17
Related Products
22 mm Key Switch Complete Units Siemens SIRIUS ...
Description:
22 mm Key Switch Complete Units Siemens SIRIUS ACT series extremely rugged IP69K key-operated switch complete units On these new compact units, the electrical module is permanently installed and is only secured by the holder. Easy installation Suitable for use ...
From miniature pilot lights and industrial switches that ...
Description:
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application Terminations include solder / quick ...
Compact and light-weightfinger-safe screw terminals Emergency stop switches ...
Description:
Compact and light-weightfinger-safe screw terminals Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton designSeparate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.Matted surfaces on the ...
The Siemens SIRIUS ACT series is a type ...
Description:
The Siemens SIRIUS ACT series is a type operated switch of 22mm round diameter comes with 2 key This key switch has 2 latching switch positions O-I. It had an SPDT contact configuration. It has a black coloured plastic front ...