- RS Stock No.:
- 231-3270
- Mfr. Part No.:
- 56K2SW132CK-GY
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 231-3270
- Mfr. Part No.:
- 56K2SW132CK-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series key operated switches are designed for all key switch applications with the choice of three versions. For general applications. Three pole 32A rated current. These switches are supplied with individual keys. For locking in
Green Premium product
Mercury free
1 Pole
Mercury free
1 Pole
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Actuator Type | Key |
IP Rating | IP66 |
Maximum Current | 32A |
Series | 56 Series |
Illuminated | No |
Related links
- Squire RS Key Keep Combination Lock Key Lock Box
- Rottner Comsafe T01323 Key Lock Key Lock Box
- Rottner Comsafe T01334 Key Lock Key Lock Box
- Securikey EK1SFTH Key Lock Key Lock Box
- IP65 Key Switch 2-Way Standard-Key
- Securikey EK1A Key Lock Key Lock Box
- IP4X Key Switch, 16A 3-Way Common-Key
- IP65 Key Switch 2-Way Straight-Key